845-092-560-202

Heilind Number:EDA845-092-560-202
Manufacturer:EDAC
Manufacturer Number:845-092-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-560-202

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board to Board PCB Connector. Featuring a total of 92 positions, it ensures efficient data transfer and power distribution. The durable housing material, crafted from UL 94V-0 Diallyl Phthalate, offers reliable insulation and protection. Each contact is made of high-quality Copper Alloy, promoting stable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, this connector is suitable for various PCB layouts. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your system with this essential component for seamless connectivity and functionality.