845-092-560-207

Heilind Number:EDA845-092-560-207
Manufacturer:EDAC
Manufacturer Number:845-092-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-560-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. With 92 positions and 2 rows, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this versatile and dependable component.