845-092-560-208

Heilind Number:EDA845-092-560-208
Manufacturer:EDAC
Manufacturer Number:845-092-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Crafted with precision and durability in mind, it features two rows of 92 positions for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in demanding environments. Copper alloy contact material guarantees reliable and efficient power distribution, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of applications. Upgrade your setup today with this essential connector, a must-have for any electronics enthusiast.