845-092-560-212

Heilind Number:EDA845-092-560-212
Manufacturer:EDAC
Manufacturer Number:845-092-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-560-212

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With two rows of Copper Alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it offers seamless power transmission. Boasting 92 positions in a straight mount orientation, it facilitates efficient data exchange. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.