845-092-560-502

Heilind Number:EDA845-092-560-502
Manufacturer:EDAC
Manufacturer Number:845-092-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, it features two rows of 92 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in electronics and telecommunications. Trust in this connector for reliable and efficient power delivery, with an amperage rating of 3A. A must-have in your toolkit for seamless PCB connectivity.