845-092-560-802

Heilind Number:EDA845-092-560-802
Manufacturer:EDAC
Manufacturer Number:845-092-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features a dual-row layout with 92 positions, allowing for seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Each contact is meticulously constructed from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB assembly with this essential component.