845-092-560-804

Heilind Number:EDA845-092-560-804
Manufacturer:EDAC
Manufacturer Number:845-092-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 92 positions each, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability even in harsh environments. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for various applications, this green connector is a must-have for your connectivity needs. Elevate your PCB design with this essential component.