845-092-560-807

Heilind Number:EDA845-092-560-807
Manufacturer:EDAC
Manufacturer Number:845-092-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-560-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with top-grade UL 94V-0 Diallyl Phthalate housing material, this connector ensures optimal durability and safety. With two rows of copper alloy contacts and a contact pitch of .1 inches, it offers seamless and reliable signal transmission. Boasting 92 positions, it accommodates complex connectivity needs with ease. The straight mount orientation and precise row spacing of .2 inches guarantee effortless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your systems with this essential component for superior performance and connectivity.