845-092-560-808

Heilind Number:EDA845-092-560-808
Manufacturer:EDAC
Manufacturer Number:845-092-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek design with two rows of 92 positions, it ensures seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are effortlessly achieved. The contact material, Copper Alloy, further enhances conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your electronic assemblies with this essential component for optimal performance.