845-094-520-201

Heilind Number:EDA845-094-520-201
Manufacturer:EDAC
Manufacturer Number:845-094-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-520-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal durability and safety in any application. With two rows and a total of 94 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB connections with this essential component.