845-094-520-202

Heilind Number:EDA845-094-520-202
Manufacturer:EDAC
Manufacturer Number:845-094-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-520-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With two rows of 94 copper alloy contacts, it offers reliable connectivity for your devices. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation allows for seamless installation. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your PCB connections with this essential component.