845-094-520-204

Heilind Number:EDA845-094-520-204
Manufacturer:EDAC
Manufacturer Number:845-094-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-520-204

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts two rows of 94 positions each, ensuring efficient and reliable data transmission. The durable UL 94V-0 Diallyl Phthalate housing provides optimal protection, while the copper alloy contacts guarantee superior conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for high-density PCB layouts. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic systems with this premium connector for enhanced performance and longevity.