845-094-520-207

Heilind Number:EDA845-094-520-207
Manufacturer:EDAC
Manufacturer Number:845-094-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum power transmission, it boasts a 3A amperage and features 94 copper alloy contact positions arranged in 2 rows for efficient signal transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your setup with this essential component for seamless and stable connections.