845-094-520-212

Heilind Number:EDA845-094-520-212
Manufacturer:EDAC
Manufacturer Number:845-094-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-520-212

Detailed Description

Enhance your connectivity with this high-quality Board-To-Board PCB Connector. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a total of 94 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Suitable for a wide range of applications, this connector has an operating temperature range of -40 to 105°C, making it ideal for use in various environments. Upgrade your connectivity solutions with this versatile connector.