845-094-520-512

Heilind Number:EDA845-094-520-512
Manufacturer:EDAC
Manufacturer Number:845-094-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-520-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in Green, it offers seamless integration with a dual-row layout and 94 positions for optimal functionality. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. The contact material, Copper Alloy, guarantees efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component, designed for performance and longevity.