845-094-520-802

Heilind Number:EDA845-094-520-802
Manufacturer:EDAC
Manufacturer Number:845-094-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-520-802

Detailed Description

Enhance your PCB connections with our double-row board-to-board connector, designed for optimal performance and reliability. Featuring 94 positions with a pitch of .1 inches, this connector offers seamless integration for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and provides a secure connection. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Upgrade your PCB assembly with this high-quality connector, perfect for professional or DIY projects.