845-094-520-803

Heilind Number:EDA845-094-520-803
Manufacturer:EDAC
Manufacturer Number:845-094-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-520-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 94 positions for comprehensive connectivity. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. With a compact row spacing of .2 inches, this connector optimizes space utilization on your board. Upgrade your system with this essential component for seamless and reliable data transfer.