845-094-520-808

Heilind Number:EDA845-094-520-808
Manufacturer:EDAC
Manufacturer Number:845-094-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-520-808

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, a vital component for seamless circuit integration. Designed for durability and efficiency, this connector features 94 positions spread across two rows, ensuring ample connectivity for your PCB layout. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. Each contact is crafted from Copper Alloy, known for its excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your connectivity game with this essential component.