845-094-521-203

Heilind Number:EDA845-094-521-203
Manufacturer:EDAC
Manufacturer Number:845-094-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-203

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector, engineered for seamless power transmission in electronic devices. Featuring a vibrant green color, it adds a pop of style to your assembly. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of copper alloy, it guarantees reliable connectivity. The connector boasts a dual-row design with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 94 positions for versatile connections. Its straight mount orientation ensures easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your setup with this essential component for efficient signal transfer.