845-094-521-207

Heilind Number:EDA845-094-521-207
Manufacturer:EDAC
Manufacturer Number:845-094-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-207

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch spacing, it offers seamless and reliable connectivity. Boasting 94 positions, it allows for extensive device integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component.