845-094-521-208

Heilind Number:EDA845-094-521-208
Manufacturer:EDAC
Manufacturer Number:845-094-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-208

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Boasting a sleek green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in any setup. With two rows and a total of 94 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for any project. Elevate your PCB connections with this essential component.