845-094-521-212

Heilind Number:EDA845-094-521-212
Manufacturer:EDAC
Manufacturer Number:845-094-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-212

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and 94 positions, it offers ample connectivity for your electronic devices. The contact material, made from Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make for easy installation on your PCBs, while the .2-inch row spacing allows for efficient cable management. Trust in this connector for robust and efficient board-to-board connections in your electronic projects.