845-094-521-502

Heilind Number:EDA845-094-521-502
Manufacturer:EDAC
Manufacturer Number:845-094-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-502

Detailed Description

Enhance connectivity within your electronic systems with our Board-To-Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 94 positions, it offers ample room for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this connector is a dependable solution for your PCB connection needs.