845-094-521-503

Heilind Number:EDA845-094-521-503
Manufacturer:EDAC
Manufacturer Number:845-094-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with 94 positions, ensuring efficient data transmission. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material for optimal durability. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connection solutions with this Straight Mount orientation connector, a must-have for any electronics enthusiast.