845-094-521-504

Heilind Number:EDA845-094-521-504
Manufacturer:EDAC
Manufacturer Number:845-094-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, crafted for seamless integration in electronic assemblies. Featuring two rows with a pitch of 0.1 inches and 94 positions, this connector ensures reliable data transfer and power distribution. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, maintaining signal integrity and conductivity. With a straight mount orientation and a row spacing of 0.2 inches, installation is efficient and straightforward. Ideal for various applications in electronics, this connector is a crucial component in achieving optimal performance and connectivity in your designs. Elevate your PCB projects with this essential connector, where quality and reliability meet innovation.