845-094-521-507

Heilind Number:EDA845-094-521-507
Manufacturer:EDAC
Manufacturer Number:845-094-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-507

Detailed Description

Enhance your connectivity with this advanced Board To Board PCB Connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers a total of 94 positions for maximum versatility. The .1-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're working on a commercial project or a personal endeavor, this connector is a must-have for efficient and secure connectivity. Elevate your PCB design with this essential component.