845-094-521-508

Heilind Number:EDA845-094-521-508
Manufacturer:EDAC
Manufacturer Number:845-094-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of 94 positions each, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential connector for optimal performance and durability.