845-094-521-512

Heilind Number:EDA845-094-521-512
Manufacturer:EDAC
Manufacturer Number:845-094-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-512

Detailed Description

Enhance connectivity within your electronic systems with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of high-performance, copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The compact .1 inch pitch and .2 inch row spacing accommodate up to 94 positions, facilitating efficient data transfer. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure installation, making it an essential component in your electronic assembly arsenal. Elevate your connectivity game with this essential connector, a must-have in any tech enthusiast's toolkit.