845-094-521-802

Heilind Number:EDA845-094-521-802
Manufacturer:EDAC
Manufacturer Number:845-094-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With two rows and a total of 94 positions, this connector offers ample opportunities for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Designed for straight mount orientation, it is easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.