845-094-521-803

Heilind Number:EDA845-094-521-803
Manufacturer:EDAC
Manufacturer Number:845-094-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-803

Detailed Description

Enhance your circuit board connections with our high-quality Green Board-to-Board PCB Connector. Featuring 94 positions spread across 2 rows with a pitch of .1 inches, this connector ensures precise and reliable contact between PCBs. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers superior performance and longevity, even in demanding environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. The straight mount orientation and .2-inch row spacing make installation a breeze, while guaranteeing optimal signal transmission. Upgrade your connectivity solutions with this essential component.