845-094-521-804

Heilind Number:EDA845-094-521-804
Manufacturer:EDAC
Manufacturer Number:845-094-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers seamless and efficient interconnection. Perfect for various electronic applications, it provides 94 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your setup with this essential component for optimal performance and connectivity.