845-094-521-807

Heilind Number:EDA845-094-521-807
Manufacturer:EDAC
Manufacturer Number:845-094-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power transmission, it features a 3 A amperage and durable Copper Alloy contacts. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in harsh environments. With two rows of 94 positions each, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless board-to-board connections.