845-094-523-201

Heilind Number:EDA845-094-523-201
Manufacturer:EDAC
Manufacturer Number:845-094-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 94 positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved for optimal performance. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Upgrade your PCB assembly with this essential component, a must-have in any electronics project.