845-094-523-212

Heilind Number:EDA845-094-523-212
Manufacturer:EDAC
Manufacturer Number:845-094-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-212

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 94 positions, facilitating efficient signal transmission. Crafted with precision, the contacts are made of durable copper alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees robust protection. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation further enhances compatibility. Elevate your PCB assembly with this essential component that combines durability, performance, and ease of use.