845-094-523-502

Heilind Number:EDA845-094-523-502
Manufacturer:EDAC
Manufacturer Number:845-094-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-502

Detailed Description

Elevate your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless card edge integration. Featuring 94 positions and a compact .1-inch pitch, this connector ensures precise and reliable connections in your electronic assemblies. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees robust performance even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and efficiency to power your innovations.