845-094-523-503

Heilind Number:EDA845-094-523-503
Manufacturer:EDAC
Manufacturer Number:845-094-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-503

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Board-to-Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it guarantees both reliability and safety. The connector boasts two rows with a total of 94 positions, allowing for seamless data transfer. Its copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it offers versatility in various electronic applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme environmental conditions, making it an essential component for any project. Upgrade your connectivity solutions with this essential connector.