845-094-523-504

Heilind Number:EDA845-094-523-504
Manufacturer:EDAC
Manufacturer Number:845-094-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-504

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a vibrant Green color and sleek Straight mount orientation, it not only delivers on functionality but also adds a touch of visual appeal. The 94 positions, spread across 2 rows with a pitch of .1 inches, ensure efficient data transfer and power distribution. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees durability and reliability even in challenging environments. Rated for an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB connectivity game with this essential component.