845-094-523-507

Heilind Number:EDA845-094-523-507
Manufacturer:EDAC
Manufacturer Number:845-094-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding industrial environments. With two rows and 94 positions, this connector offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this robust connector for efficient and secure board-to-board connections in your electronic projects.