845-094-523-512

Heilind Number:EDA845-094-523-512
Manufacturer:EDAC
Manufacturer Number:845-094-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-512

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Board To Board PCB Connectors. Designed with precision, these connectors feature two rows with a total of 94 positions, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each connector boasts a pitch of .1 inch and a row spacing of .2 inch, guaranteeing optimal signal transfer. Crafted with copper alloy contacts, they offer reliable conductivity. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity game with these green-colored connectors, a must-have for any tech enthusiast.