845-094-523-802

Heilind Number:EDA845-094-523-802
Manufacturer:EDAC
Manufacturer Number:845-094-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-802

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 94 positions across 2 rows, ensuring ample space for your circuitry needs. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a low-profile straight mount orientation and a pitch of .1 inch, it offers easy installation and secure connections. The copper alloy contact material provides excellent conductivity, while the green color adds a touch of visual distinction. Trust in this connector's 3A amperage and precision engineering for efficient signal transmission in your electronic designs. Perfect for professionals and hobbyists alike, it's a must-have component in your arsenal of connectivity solutions. Elevate your projects with the seamless connectivity and robust construction of our Board To Board PCB Connector.