845-094-523-803

Heilind Number:EDA845-094-523-803
Manufacturer:EDAC
Manufacturer Number:845-094-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-803

Detailed Description

Elevate your PCB connectivity with our 94V-0 Diallyl Phthalate Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green housing and crafted with durable Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. With two rows of 94 positions each, it offers ample connectivity for your electronic components. The straight mount orientation and a pitch of .1 inch, with a row spacing of .2 inch, facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its high-quality construction and precision engineering to optimize the performance of your electronic devices.