845-094-523-804

Heilind Number:EDA845-094-523-804
Manufacturer:EDAC
Manufacturer Number:845-094-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures both reliability and longevity. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration for your circuit boards. With 94 positions, it provides ample room for multiple connections. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your PCB setup with this essential connector.