845-094-523-807

Heilind Number:EDA845-094-523-807
Manufacturer:EDAC
Manufacturer Number:845-094-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-807

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a robust construction with housing material made of UL 94V-0 Diallyl Phthalate for optimal safety. With two rows of 94 positions each, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Choose this Straight mount orientation connector for secure and stable connections in your electronic designs.