845-094-523-808

Heilind Number:EDA845-094-523-808
Manufacturer:EDAC
Manufacturer Number:845-094-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. With a total of 94 positions in a compact design, it ensures seamless communication flow on your PCBs. The straight mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing optimize signal transfer. Crafted with durable UL 94V-0 DAP housing and Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.