845-094-524-207

Heilind Number:EDA845-094-524-207
Manufacturer:EDAC
Manufacturer Number:845-094-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 94 positions, ensuring reliable and efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability, while the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure attachment. Its straight mount orientation further facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.