845-094-524-212

Heilind Number:EDA845-094-524-212
Manufacturer:EDAC
Manufacturer Number:845-094-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a pitch of .1 inches and a total of 94 positions, it allows for efficient data transfer and power distribution. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments, with a wide operating temperature range from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. Designed for seamless integration, this connector offers straight mount orientation and precise row spacing of .2 inches. Perfect for a range of applications, from industrial machinery to consumer electronics, it is a vital component for ensuring seamless functionality and performance. Upgrade your connectivity solutions with this essential connector.