845-094-524-512

Heilind Number:EDA845-094-524-512
Manufacturer:EDAC
Manufacturer Number:845-094-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-524-512

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers enhanced durability and safety for your devices. With two rows and 94 positions, it ensures efficient and stable connectivity. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your PCB connections with this cutting-edge connector and experience seamless performance like never before.