845-094-524-802

Heilind Number:EDA845-094-524-802
Manufacturer:EDAC
Manufacturer Number:845-094-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 94-position green board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and compact two-row design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures consistent performance in various environments. Trust in its quality construction and dependable connectivity for your electronic projects.