845-094-524-808

Heilind Number:EDA845-094-524-808
Manufacturer:EDAC
Manufacturer Number:845-094-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-524-808

Detailed Description

Enhance your PCB connectivity with our double-row green board-to-board connector. Designed for optimal performance, this connector features 94 positions with a pitch of .1 inches, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's perfect for industrial and commercial use. Trust in our high-quality connector to streamline your electronic connections seamlessly.