845-094-524-812

Heilind Number:EDA845-094-524-812
Manufacturer:EDAC
Manufacturer Number:845-094-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-524-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Expertly designed for seamless integration, it features two rows with a total of 94 positions, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection for your connections. Crafted with precision, the contact material is a reliable Copper Alloy, while the .1-inch pitch and .2-inch row spacing offer optimal compatibility. With a straight mount orientation, installation is straightforward. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Elevate your connectivity solutions with this essential component.